TXS0104ENMNR

Texas Instruments
595-TXS0104ENMNR
TXS0104ENMNR

Mfr.:

Description:
Translation - Voltage Levels Four-bit bidirection al voltage-level sh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4-bit Bidirectional Voltage-Level Translator
2 Mb/s, 24 Mb/s
NFBGA-12
5.5 V
1.65 V
TXS0104E
165 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 14.4 uA
Output Type: 3-State, Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXS0104E/TXS0104E-Q1 Voltage-Level Translator

Texas Instruments TXS0104E/TXS0104E-Q1 Bidirectional Voltage-Level Translator is a 4-bit noninverting translator that uses two separate configurable power-supply rails. The  TXS0104E does not need a direction-control signal. This voltage-level translator features maximum data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0104E/TXS0104E-Q1 accepts any supply voltage from 1.65V to 3.5V on the A port and 2.3V to 5.5V on the B port. The TXS0104E-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.703

Stock:
1.703
Can Dispatch Immediately
On Order:
2.500
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,697 € 6,97 €
0,631 € 15,78 €
0,557 € 55,70 €
0,522 € 130,50 €
0,504 € 252,00 €
Full Reel (Order in multiples of 2500)
0,464 € 1.160,00 €
0,453 € 2.265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.