TXS0102DCUR

Texas Instruments
595-TXS0102DCUR
TXS0102DCUR

Mfr.:

Description:
Translation - Voltage Levels 2-Bit Bi-Directional Voltage-Level-Trans A 595-TXS0102DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Bidirectional Voltage-Level Translator
VSSOP-8
5.5 V
1.65 V, 2.3 V
TXS0102
260 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
The country is subject to change at the time of shipment.

TXS0102/TXS0102-Q1 Voltage-Level Translators

Texas Instruments TXS0102 Voltage-Level Translators are useful in establishing digital switching compatibility between mixed-voltage systems. The TI TXS0102 voltage-level translators need no direction-control signal and feature max data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0102 voltage-level translators can be used in a variety of applications, including I2C / SMBus, UART, and GPIO.

In Stock: 125.827

Stock:
125.827
Can Dispatch Immediately
On Order:
99.000
Expected 10/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 930
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,383 € 3,83 €
0,343 € 8,58 €
0,299 € 29,90 €
0,279 € 69,75 €
0,267 € 133,50 €
Full Reel (Order in multiples of 3000)
0,267 € 801,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,22 €
Min:
1

Similar Product

Texas Instruments TXS0102DCUT
Texas Instruments
Translation - Voltage Levels 2B Bidirec Vltg- Lev el Translator A 595 A 595-TXS0102DCUR