TXG1020DDFR

Texas Instruments
595-TXG1020DDFR
TXG1020DDFR

Mfr.:

Description:
Translation - Voltage Levels +/-10V 2-bit fixed d irection ground lev

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Ground-Level Translator
CMOS
250 Mb/s
SOT-23-THIN-8
5.5 V
1.71 V
5.9 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Input Type: Schmitt Trigger
Logic Family: TXG
Number of Channels: 2 Channel
Output Type: Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXG102x/-Q1 Ground-Level Translators

Texas Instruments TXG102x/-Q1 Ground-Level Translators are 2-bit devices that support DC shifts of ±10V and feature fixed direction and non-galvanic voltage. These ground-level translators support both logic-level shifting between 1.71V and 5.5V and ground-level shifting of up to ±10V. The TXG102x/-Q1 ground-level translators help improve noise immunity and power sequencing across different ground domains while providing low power consumption, latency, and channel-to-channel skew. These ground-level translators can support multiple interfaces, including UART, GPIO, and JTAG. The TXG102x/-Q1 ground-level translators operate over a -40°C to +125°C temperature range. These ground-level translators are ideal for test and measurement, industrial automation, and robotics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,374 € 3,74 €
0,334 € 8,35 €
0,291 € 29,10 €
0,269 € 67,25 €
0,26 € 130,00 €
Full Reel (Order in multiples of 3000)
0,22 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.