TVP7001PZP

Texas Instruments
595-TVP7001PZP
TVP7001PZP

Mfr.:

Description:
Analog to Digital Converters - ADC Tr 8/10B 165/110MSPS Video ADC R 595-TVP R 595-TVP7002PZP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TVP7001
SMD/SMT
HTQFP-100
0 C
+ 70 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Video Digitizer ADC
Unit Weight: 505,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,52 € 15,52 €
12,30 € 123,00 €
10,34 € 258,50 €
10,04 € 903,60 €

Possible Replacement

Texas Instruments TVP7002PZP
Texas Instruments
Video ICs Tr 8/10B 165/110MSPS Video ADC A 595-TVP A 595-TVP7002PZPR