TUSB2E22RZAR

Texas Instruments
595-TUSB2E22RZAR
TUSB2E22RZAR

Mfr.:

Description:
USB Interface IC eUSB2 to USB 2.0 Dua l repeater 20-VQFN-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2E22
USB Repeaters
Repeater
SMD/SMT
VQFN-FCRLF-20
USB 2.0
High Speed (HS), Full Speed (FS), Low Speed (LS)
480 Mb/s
1.62 V
3.6 V
2 uA
- 20 C
+ 85 C
Brand: Texas Instruments
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB2E22 USB 2.0-eUSB2 Dual Repeater

Texas Instruments TUSB2E22 USB 2.0-eUSB2 Dual Repeater enables the implementation of a USB 2.0 compliance port on newer processors using lower voltage processes. The TUSB2E22 is a USB-compliant eUSB2-USB 2.0 repeater supporting both the device and host modes. TUSB2E22 supports USB low-speed (LS), full-speed (FS), and high-speed (HS) signals. The device is designed to interface with eUSB2, eDSPr, or eUSPr, operating at 1.2V single-ended signaling. The Texas Instruments TUSB2E22 has four levels of compensation settings via EQ0 and EQ1 pins. These settings could be used to optimize compensation for different eUSB2 channel loss profiles.

In Stock: 2.947

Stock:
2.947 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,20 € 52,00 €
4,82 € 120,50 €
4,40 € 440,00 €
4,17 € 1.042,50 €
3,96 € 3.960,00 €
3,76 € 11.280,00 €