TUSB2036VFR

Texas Instruments
595-TUSB2036VFR
TUSB2036VFR

Mfr.:

Description:
USB Interface IC 2/3-Port Hub w/Opt S er EEPROM Ifc A 595 A 595-TUSB2036VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2036
USB Hubs
Hub Controller
SMD/SMT
LQFP-32
USB 1.1
Full Speed (FS)
12 Mb/s
3 V
3.6 V
40 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 3 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 174,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5.871

Stock:
5.871
Can Dispatch Immediately
On Order:
6.000
Expected 2/4/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,26 € 3,26 €
2,46 € 24,60 €
2,26 € 56,50 €
2,04 € 204,00 €
1,94 € 485,00 €
1,92 € 960,00 €
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €
1,75 € 3.500,00 €
1,72 € 8.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,74 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,08 €
Min:
1

Similar Product

Texas Instruments TUSB2036VF
Texas Instruments
USB Interface IC 2 3 Port USB Hub A 5 95-TUSB2036VFR A 59 A 595-TUSB2036VFR