TUSB1064RGFRQ1

Texas Instruments
595-TUSB1064RGFRQ1
TUSB1064RGFRQ1

Mfr.:

Description:
USB Interface IC Automotive USB Type- C 10Gbps DP Alt mod

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1064
USB Redrivers
USB Type-C
SMD/SMT
VQFN-40
USB 3.2
10 Gb/s
3 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Interface Type: GPIO, I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TUSB1064/TUSB1064-Q1 Linear Redriver Switches

Texas Instruments TUSB1064/TUSB1064-Q1 USB Type-C™ DP Alt Mode 10Gbps Linear Redriver Switches offer ultra-low-power architecture and up to 12dB equalization with the linear redriver. The device supports USB 3.1 Gen 2 up to 10Gbps and provides DisplayPort 1.4 up to 8.1Gbps for the upstream facing port (Sink). The Texas Instruments TUSB1064/TUSB1064-Q1 is used for UFP_D pin assignments C, D, and E from the VESA DisplayPort Alt Mode on USB Type-C Standard. Several levels of receive linear equalization compensate for intersymbol interference (ISI) due to cable and board trace loss. Commercial (0ºC to 70ºC) and industrial temperature ranges (–40ºC to 85ºC) are also available. The TUSB1064-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.952

Stock:
2.952 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,33 € 12,33 €
9,66 € 96,60 €
8,99 € 224,75 €
Full Reel (Order in multiples of 3000)
8,99 € 26.970,00 €