TUSB1044IRNQR

Texas Instruments
595-TUSB1044IRNQR
TUSB1044IRNQR

Mfr.:

Description:
USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044IRNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1044
USB Redrivers
Bidirectional
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
10 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB1044RNQEVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB TYPE-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB1044 USB Type-C™ Alt Mode Redriver

Texas Instruments TUSB1044 USB Type-C™ Alt Mode Redriver is a switch that supports data rates up to 10Gbps. This protocol-agnostic linear redriver can support USB Type-C Alt Mode interfaces, including DisplayPort. The TUSB1044 provides several levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to cable and board trace loss. This device operates on a single 3.3V supply and comes in a commercial and industrial temperature range. All four lanes of the Texas Instruments TUSB1044 are reversible, making it a versatile signal conditioner that can be used in many applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,62 € 6,62 €
5,10 € 51,00 €
4,72 € 118,00 €
4,31 € 431,00 €
3,99 € 997,50 €
3,98 € 1.990,00 €
3,86 € 3.860,00 €
Full Reel (Order in multiples of 3000)
3,68 € 11.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,20 €
Min:
1

Similar Product

Texas Instruments TUSB1044IRNQT
Texas Instruments
USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044IRNQR