TUSB1002ARGET

Texas Instruments
595-TUSB1002ARGET
TUSB1002ARGET

Mfr.:

Description:
USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002ARGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1002A
USB Redrivers
Redriver
SMD/SMT
VQFN-24
Super Speed (SS)
10 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 53,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver

Texas Instruments TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver is a dual-channel USB 3.2 x1 SSP redriver and signal conditioner. The device offers low power consumption on a 3.3V supply with its ultra-low-power architecture. It supports the USB 3.2 low power modes, reducing idle power consumption. The Texas Instruments TUSB1002A implements a linear equalizer, supporting up to 16dB of loss due to Inter-Symbol Interference (ISI). Sign integrity degrades when USB signals travel across a PCB or cable due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, extends the channel length, and enables systems to pass USB compliance. The dual lane implementation and small package size provide flexibility in the placement of the TUSB1002A in the USB 3.2 path.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,29 € 6,29 €
4,97 € 49,70 €
4,63 € 115,75 €
4,26 € 426,00 €
Full Reel (Order in multiples of 250)
3,89 € 972,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,96 €
Min:
1

Similar Product

Texas Instruments TUSB1002ARGER
Texas Instruments
USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002ARGET