TSU8111YFPR

Texas Instruments
595-TSU8111YFPR
TSU8111YFPR

Mfr.:

Description:
USB Switch ICs 1 Cell USB Chrgr 2 I ntg USB2.0 Swtchs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
2 x SPDT
8 Ohms
57 us
57000 ns
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-20
Reel
Bandwidth: 820 MHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 36 uA
Product Type: USB Switch ICs
Series: TSU8111
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 60 mA
Unit Weight: 3,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,851 € 2.553,00 €