TSS521D

Texas Instruments
595-TSS521D
TSS521D

Mfr.:

Description:
Bus Transceivers Single-chip Meter-bus Transceiver 16-SOIC -25 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Constant Current
1 Circuit
SOIC-Narrow-16
3.1 V
3.4 V
- 25 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Meter-Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 650 uA
Polarity: Inverting, Non-Inverting
Product Type: Bus Transceivers
Series: TSS521
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Quantities greater than 271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,39 € 23,90 €
2,18 € 54,50 €
1,95 € 234,00 €
1,84 € 515,20 €
1,80 € 936,00 €
1,71 € 1.710,00 €
1,66 € 4.183,20 €
1,63 € 8.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,67 €
Min:
1

Similar Product

Texas Instruments TSS521DR
Texas Instruments
Bus Transceivers Single-chip Meter-bu s Transceiver 16-SO A 595-TSS521D