TSC2003IPWR

Texas Instruments
595-TSC2003IPWR
TSC2003IPWR

Mfr.:

Description:
Touch Screen Controllers 4-wire Touch Screen Controller A 595-TSC A 595-TSC2003IPW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2003
Resistive Touch Controller
1 TSC
50 kS/s
12 bit
4-Wire, I2C, Serial
5.25 V
2.5 V
254 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
5.000
Expected 1/19/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,54 € 25,40 €
2,35 € 58,75 €
2,23 € 223,00 €
2,13 € 532,50 €
2,12 € 1.060,00 €
1,99 € 1.990,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,52 €
Min:
1

Similar Product

Texas Instruments TSC2003IPW
Texas Instruments
Touch Screen Controllers 4-wire Touch Screen Controller A 595-TSC A 595-TSC2003IPWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.