TSB43AB22APDT

Texas Instruments
595-TSB43AB22APDT
TSB43AB22APDT

Mfr.:

Description:
1394 Interface IC OHCI 1.1 1394a Link Layer Cntrlr Intgrt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
TQFP-128
TSB43AB22A
IEEE 1394a
OHCI Lynx Controller
400 Mb/s
3.3 V
3.3 V
20 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: OHCI 1.1, 1394A LINK LAYER CONTROLLER INTEGRATED WITH 1394A, 400MBPS, 2-PORT PHYSICAL LAYER (PHY)
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 503,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 9,30 €
7,18 € 71,80 €
6,85 € 171,25 €
5,94 € 534,60 €
5,68 € 1.533,60 €
5,18 € 2.331,00 €
4,55 € 4.095,00 €
4,44 € 11.988,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,89 €
Min:
1