TS5V330D

Texas Instruments
595-TS5V330D
TS5V330D

Mfr.:

Description:
Video Switch ICs Quad SPDT Wide BW Vi deo Sw A 595-TS5V33 A 595-TS5V330DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
250 MHz
6 ns
6 ns
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Number of Switches: 4 Switch
Off Isolation - Typ: - 60 dB
Product Type: Video Switch ICs
Series: TS5V330
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 4.5 V
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,26 € 12,60 €
1,15 € 28,75 €
1,01 € 121,20 €
0,955 € 267,40 €
0,92 € 478,40 €