TS5V330CPWR

Texas Instruments
595-TS5V330CPWR
TS5V330CPWR

Mfr.:

Description:
Video Switch ICs Quad SPDT Wide BW Vi deo Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
250 MHz
6 ns
5.9 ns
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Product Type: Video Switch ICs
Series: TS5V330C
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 4.5 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.580

Stock:
2.580 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,286 € 2,86 €
0,255 € 6,38 €
0,222 € 22,20 €
0,206 € 51,50 €
0,196 € 98,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 2000)
0,179 € 358,00 €
0,174 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.