TS5L100PWR

Texas Instruments
595-TS5L100PWR
TS5L100PWR

Mfr.:

Description:
Switch ICs - Various Quad SPDT Wide BW LA N Sw A 595-TS5L100P A 595-TS5L100PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
4 Switch
4 x SPDT
19 Ohms
6 V to 6.5 V
0 C
+ 70 C
SMD/SMT
TSSOP-20
Reel
Bandwidth: 350 MHz
Brand: Texas Instruments
Off Isolation - Typ: - 40 dB
Off Time - Max: 4 ns
On Time - Max: 7 ns
Product Type: Switch ICs - Various
Series: TS5L100
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 6 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,10 € 4.200,00 €