TS3USB32008RSVR

Texas Instruments
595-TS3USB32008RSVR
TS3USB32008RSVR

Mfr.:

Description:
USB Switch ICs 1:2 Mobile Hi-Def Li nk USB2.0 MuxSwtch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, MHL, MyDP Multiplexers
1 x DPDT
6.5 Ohms
400 ns
400 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-16
Reel
Bandwidth: 5.5 GHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 70 uA
Product Type: USB Switch ICs
Series: TS3USB3200
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 100 mA
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,401 € 1.203,00 €
0,396 € 2.376,00 €