TS3USB3000RSER

Texas Instruments
595-TS3USB3000RSER
TS3USB3000RSER

Mfr.:

Description:
USB Switch ICs DPDT USB 2.0 Hi-Spd (480Mbps)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers
2 x 2:1
9 Ohms
400 ns
400 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 6.1 GHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 50 uA
Product Type: USB Switch ICs
Series: TS3USB3000
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 100 mA
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7.248

Stock:
7.248
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,525 € 5,25 €
0,47 € 11,75 €
0,413 € 41,30 €
0,385 € 96,25 €
0,368 € 184,00 €
0,355 € 355,00 €
Full Reel (Order in multiples of 3000)
0,338 € 1.014,00 €
0,329 € 1.974,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.