TS3L110DGVR

Texas Instruments
595-TS3L110DGVR
TS3L110DGVR

Mfr.:

Description:
Switch ICs - Various Quad SPDT Hi-BW- T L an Sw Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
4 Switch
4 x SPDT
8 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-16
Reel
Brand: Texas Instruments
Off Isolation - Typ: - 28 dB
Off Time - Max: 5 ns
Product Type: Switch ICs - Various
Series: TS3L110
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,15 € 2.300,00 €