TS3A5223RSWR

Texas Instruments
595-TS3A5223RSWR
TS3A5223RSWR

Mfr.:

Description:
Analogue Switch ICs 0.5Ohm Dual SPDT Bid irect Anlg Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UQFN-10
2 Channel
2 x SPDT
600 mOhms
1.65 V
3.6 V
70 ns
75 ns
- 40 C
+ 85 C
TS3A5223
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 430 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.567
Expected 9/18/2026
27.000
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,372 € 3,72 €
0,334 € 8,35 €
0,291 € 29,10 €
0,265 € 66,25 €
0,253 € 126,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,243 € 729,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.