TS3A4751PWR

Texas Instruments
595-TS3A4751PWR
TS3A4751PWR

Mfr.:

Description:
Analogue Switch ICs 0.9OhmLoVltgSnglSply Quad SPST Anlg Sw A A 595-TS3A4751PWRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
4 x SPST
900 mOhms
1.65 V
3.6 V
14 ns
9 ns
- 40 C
+ 85 C
TS3A4751
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 75 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TS3A4751 Quad SPST Analog Switch

Texas Instruments TS3A4751 low-voltage single-supply quad single-pole/single-throw (SPST) analog switch operates from a single 1.6V to 3.6V supply and has fast switching speeds, handles rail-to-rail analog signals, and consumes very low quiescent power. The Texas Instruments TS3A4751 has a digital input that is 1.8V CMOS compatible when using a 3V supply.

In Stock: 1.523

Stock:
1.523
Can Dispatch Immediately
On Order:
4.000
Expected 11/2/2026
10.000
Expected 12/7/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,825 € 206,25 €
0,793 € 396,50 €
0,785 € 785,00 €
Full Reel (Order in multiples of 2000)
0,739 € 1.478,00 €
0,71 € 2.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.