TS12A12511DRJR

Texas Instruments
595-TS12A12511DRJR
TS12A12511DRJR

Mfr.:

Description:
Analogue Switch ICs Low RON Single SPDT Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WSON-8
1 Channel
1 x SPDT
8 Ohms
2.7 V
12 V
2.7 V
6 V
115 ns
56 ns
- 40 C
+ 85 C
TS12A12511
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 50 mA
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TS12A12511 SPDT Single-Channel Switches

Texas Instruments TS12A12511 SPDT analog switch is capable of passing signals with swings of 0V to 12V or -6V to 6V. This TI SPDT analog switch conducts equally well in both directions when it is on and offers a low ON-state resistance of 5Ω (typical), which is matched to within 1Ω between channels. The max current consumption of the TS12A12511 is < 1µA and -3dB bandwidth is > 93MHz. The Texas Instruments TS12A12511 is ideal for automatic test equipment, power routing, communication systems, data acquisition systems, and more.

In Stock: 1.274

Stock:
1.274 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1000)
1,19 € 1.190,00 €
1,11 € 2.220,00 €
1,10 € 5.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.