TRS3221EIDYYR

Texas Instruments
595-TRS3221EIDYYR
TRS3221EIDYYR

Mfr.:

Description:
RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOT-23-16
TRS3221E
Transceiver
250 kb/s
1 Driver
1 Receiver
5.5 V
3 V
SMD/SMT
1 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TRS3221RGTEVM
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Line Drivers/Receivers
Product Type: RS-232 Interface IC
Shutdown: Without Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRS3221E RS-232 Line Driver/Receiver

Texas Instruments TRS3221E RS-232 Line Driver/Receiver is a single driver, single receiver RS-232 solution operating from a single VCC supply. The RS-232 pins provide IEC G1000-4-2 ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRS3221E operates at data signaling rates up to 250kbit/s and a maximum of 30V/µs driver output slew rate.

In Stock: 1.991

Stock:
1.991 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,75 € 7,50 €
0,675 € 16,88 €
0,594 € 59,40 €
0,556 € 139,00 €
0,531 € 265,50 €
0,515 € 515,00 €
Full Reel (Order in multiples of 3000)
0,515 € 1.545,00 €