TRF1108RPVR

Texas Instruments
595-TRF1108RPVR
TRF1108RPVR

Mfr.:

Description:
RF Amplifier Near-DC to 8GHz dif ferential to single-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
8 GHz
15.5 dB
12.5 dB
General Purpose Amplifiers
SMD/SMT
WQFN-12
Si
10 dBm
28 dB, 28.5 dBm
- 40 C
+ 125 C
TRF1108
Reel
Brand: Texas Instruments
Development Kit: TRF1108EVM
Input Return Loss: - 15 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
39,13 € 117.390,00 €