TPSM84203EAB

Texas Instruments
595-TPSM84203EAB
TPSM84203EAB

Mfr.:

Description:
Power Management Modules 1.5A 28V Input 3.3 V Output TO-220 Pow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Non-Isolated / PoL
28 V
Brand: Texas Instruments
Input Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Management Modules
Series: TPSM84203
Factory Pack Quantity: 80
Subcategory: Embedded Solutions
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

TPSM842xx Power Modules

Texas Instruments TPSM842xx Power Modules are an easy-to-use integrated power solution that combines a 1.5A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. This total power solution requires adding only input and output capacitors. This solution eliminates the loop compensation and magnetics part selection from the design process. The standard TO-220 pin-out allows a much-improved replacement of linear regulators packaged in this industry-standard footprint. The TPSM842xx devices provide much higher efficiency without the need for a heatsink.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,25 € 42,50 €
3,67 € 91,75 €
3,52 € 281,60 €
3,38 € 811,20 €
3,29 € 1.842,40 €
3,21 € 3.338,40 €
3,12 € 7.987,20 €