TPSM83102SIUR

Texas Instruments
595-TPSM83102SIUR
TPSM83102SIUR

Mfr.:

Description:
Power Management Modules 1.5A output current buck-boost MicroSiP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
5.5 V
1 V to 5.5 V
1.2 A
2 MHz
Brand: Texas Instruments
Dimensions: 2.6 mm x 2 mm x 1.2 mm
Input Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM83102
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8310x Buck-Boost Modules

Texas Instruments TPSM8310x Buck-Boost Modules are constant frequency peak current mode control buck-boost MicroSiP™ power modules optimized for small solution size and high efficiency. The power modules integrate an inductor to simplify design, reduce external components, and save PCB area. These devices have a 3A peak current limit (typical) and a 1.6V to 5.5V input voltage range. The TPSM8310x  provide a power supply solution for system pre-regulators and voltage stabilizers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.986
Expected 12/7/2026
3.000
Expected 7/8/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,32 € 12,32 €
9,71 € 97,10 €
9,06 € 226,50 €
8,18 € 818,00 €
8,16 € 2.040,00 €
Full Reel (Order in multiples of 3000)
8,16 € 24.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.