TPSM82912RDUR

Texas Instruments
595-TPSM82912RDUR
TPSM82912RDUR

Mfr.:

Description:
Switching Voltage Regulators 17-V 2-A low-noise a nd low-ripple buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B0QFN-28
Buck
800 mV to 5.5 V
2 A
1 Output
3 V
17 V
5 mA
2.2 MHz
- 40 C
+ 125 C
TPSM82912
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSM82912EVM
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Buck Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM8291x Synchronous Buck Converter Module

Texas Instruments TPSM8291x Synchronous Buck Converter Module is a low-noise and low-ripple buck module with integrated ferrite bead filter compensation. This module is a fixed frequency current mode converter module and has a filtered internal reference to achieve a low-noise output similar to low-noise LDOs. The TPSM8291x  module achieves low output voltage ripple by using a switching frequency of either 2.2MHz or 1MHz and an integrated 2.2μH inductor. This converter module is used in telecom infrastructure, test and measurement, aerospace and defense (radar and avionics), and medical applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.494
Expected 9/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,65 € 4,65 €
3,55 € 35,50 €
3,27 € 81,75 €
2,97 € 297,00 €
2,83 € 707,50 €
2,79 € 1.395,00 €
2,69 € 2.690,00 €
Full Reel (Order in multiples of 1500)
2,69 € 4.035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.