TPSM828510RDYR

Texas Instruments
595-TPSM828510RDYR
TPSM828510RDYR

Mfr.:

Description:
Power Management Modules 2.7-V to 6-V 0.5-A l ow-noise step-down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
6 V
600 mV to 5.5 V
500 mA
2.25 MHz
Brand: Texas Instruments
Dimensions: 3.1 mm x 2.8 mm x 2.05 mm
Input Voltage - Min: 2.7 V
Load Regulation: 0.05 % / A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Power Management Modules
Series: TPSM828510
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM82851x Step-Down Power Modules

Texas Instruments TPSM82851x Step-Down Power Modules are pin-to-pin compatible, 0.5A, 1A, and 2A high-efficiency and easy-to-use synchronous step-down DC/DC power modules with integrated inductors. The devices are based on a fixed-frequency peak current-mode control topology and can be used in medical, telecommunication, test, and measurement applications with high power density and ease of use requirements. Low resistance switches allow up to 2A continuous output current at high ambient temperatures. The switching frequency is internally fixed at 2.25MHz and can be synchronized to an external clock from 1.8MHz to 4MHz. In PFM/PWM mode, the Texas Instruments TPSM82851x automatically enters power save mode at light loads. This feature allows these devices to maintain high efficiency across the whole load range. The TPSM82851x provides a 1% feedback voltage accuracy in PWM mode. This feature helps to design a power supply with high output voltage accuracy. The SS/TR pin tracks the output voltage or sets the start-up time to an external source. This feature allows external sequencing of different supply rails and limits the inrush current during start-up.

In Stock: 2.629

Stock:
2.629
Can Dispatch Immediately
On Order:
580
Expected 8/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,84 € 18,40 €
1,68 € 42,00 €
1,51 € 151,00 €
1,43 € 357,50 €
1,38 € 690,00 €
1,37 € 1.370,00 €
1,28 € 3.840,00 €
1,26 € 7.560,00 €