TPSM828303APVCBR

Texas Instruments
595-TPSM828303APVCBR
TPSM828303APVCBR

Mfr.:

Description:
Power Management Modules 2.25-V to 5.5-V 3-A low-noise step-dow

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
5.5 V
500 mV to 4.5 V
3 A
2 MHz
Brand: Texas Instruments
Dimensions: 3.1 mm x 3.1 mm x 2.05 mm
Input Voltage - Min: 2.25 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM828303
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM82830x Step-Down Power Modules

Texas Instruments TPSM82830x Step-Down Power Modules are easy-to-use, synchronous, step-down, DC/DC modules with an integrated inductor and on-chip noise-filtering capacitors. Based on the DCS-Control topology, the devices provide a fast transient response with small output capacitance. The internal reference allows the regulation of the output voltage down to 0.5V with a high feedback voltage accuracy of 1% over the junction temperature range of -40°C to 125°C.

In Stock: 2.283

Stock:
2.283 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,43 € 3,43 €
2,60 € 26,00 €
2,38 € 59,50 €
2,15 € 215,00 €
2,05 € 512,50 €
Full Reel (Order in multiples of 2500)
2,05 € 5.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.