TPSM81299VCMR

Texas Instruments
595-TPSM81299VCMR
TPSM81299VCMR

Mfr.:

Description:
Switching Voltage Regulators 95nA quiescent curre nt 5.5V boost modul

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-7
Boost
1.8 V to 5.5 V
200 mA, 600 mA
1 Output
500 mV
5.5 V
500 pA
- 40 C
+ 125 C
TPSM81299
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 500 mV to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 60 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM81299 Power Module

Texas Instruments TPSM81299 Power Module is a synchronous boost power module with an integrated inductor and converter. This module is designed for ultra-low power consumption and high efficiency in portable applications. The TPSM81299 module features a quiescent current of 95nA, making it ideal for battery-powered devices such as wearables and medical equipment. This module operates over a wide input voltage range from 0.5V to 5.5V and an output voltage range from 1.8V to 5.5V. The TPSM81299 device supports a true shutdown function when it is disabled. This power module is ideal for smartwatches and smart bands, portable medical equipment, TWS, and optical module.

In Stock: 2.083

Stock:
2.083 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,53 € 25,30 €
2,32 € 58,00 €
2,10 € 210,00 €
2,00 € 500,00 €
1,98 € 990,00 €
1,91 € 1.910,00 €
Full Reel (Order in multiples of 3000)
1,75 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.