TPSM33615FRDNR

Texas Instruments
595-TPSM33615FRDNR
TPSM33615FRDNR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 36-V input 1 to 15-V output 1.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
1 V to 15 V
1.5 A
1 Output
3 V
36 V
1.2 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
TPSM33615
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM336x5 Synchronous Buck Converter Power Module

Texas Instruments TPSM336x5 Synchronous Buck Converter Power Module is a 2.5A, 36V input synchronous step-down DC/DC power module in a compact 3.5mm x 4.5mm x 2mm, 11-pin QFN package. The TPSM336x5 incorporates flip chip on lead (FCOL) packaging, power MOSFETs, and an integrated inductor and boot capacitor. The TPSM336x5 can be configured for 1V up to 15V output with a feedback divider and operated. The TI TPSM336x5 power module is intentionally designed to meet low standby power requirements for always-on industrial applications. The device offers an auto mode allowing frequency foldback when operating at light loads, achieving a no-load current consumption of 1.5µA at 13.5V VIN and high light load efficiency. A seamless transition between PWM and PFM modes and low MOSFET ON resistances deliver exceptional efficiency across the entire load range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.683
Expected 8/20/2026
6.000
Expected 9/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,76 € 27,60 €
2,54 € 63,50 €
2,30 € 230,00 €
Full Reel (Order in multiples of 3000)
2,30 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.