TPS92611QDGNRQ1

Texas Instruments
595-TPS92611QDGNRQ1
TPS92611QDGNRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive Single-ch annel LED driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
300 mA
MSOP-PowerPad-8
40 V
4.5 V
40 V
TPS92611
- 40 C
+ 125 C
PWM Dimming, Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS92611EVM
Input Voltage: 4.5 V to 40 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 250 uA
Type: Automotive Single Channel
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS92611-Q1 Single-Channel High-Side LED Driver

Texas Instruments TPS92611-Q1 Single-Channel High-Side LED Driver operates from an automotive car battery. The TPS92611-Q1 is a simple and elegant solution with LED diagnostics to deliver constant current for a single LED string. The device has a one-fails–all-fail feature that can work together with other LED drivers, such as the Texas Instruments TPS9261x-Q1, TPS9263x-Q1, and TPS9283x-Q1 devices, to address different requirements. With LEDs widely used in automotive applications, simple LED drivers are becoming more popular. Compared to discrete solutions, this low-cost monolithic solution lowers system-level component counts and significantly improves current accuracy and reliability.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.221
Expected 10/23/2026
7.500
Expected 10/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,811 € 8,11 €
0,734 € 18,35 €
0,65 € 65,00 €
0,61 € 152,50 €
0,586 € 293,00 €
0,568 € 568,00 €
Full Reel (Order in multiples of 2500)
0,544 € 1.360,00 €
0,531 € 2.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.