TPS92543QPKDRQ1

Texas Instruments
595-TPS92543QPKDRQ1
TPS92543QPKDRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive 65V sync hronous boost contro

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
Boost, Buck
2 A
HTQFP-48
65 V
4.5 V
1 MHz
65 V
TPS92543
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Input Voltage: 4.5 V to 65 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: Automotive Synchronous BOOST Controller
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92543-Q1 Automotive LED Drivers

Texas Instruments TPS92543-Q1 Automotive LED Drivers include a synchronous BOOST controller and a monolithic synchronous buck LED driver. This buck LED driver operates with a wide 4.5V to 65V BUCK input voltage range. The TPS92543-Q1 LED driver includes two substrings of three series-connected floating-bypass FET controllers that perform LED shunt and FET dimming. This automotive LED driver is available in a 7mm x 7mm thermally enhanced 48-pin HTQFP package with a top-exposed pad. The TPS92543-Q1 device is AEC-Q100 qualified for automotive applications. This TPS92543-Q1 driver is ideal for automotive headlights and adaptive LED driving modules.

In Stock: 2.244

Stock:
2.244 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,53 € 4,53 €
3,46 € 34,60 €
3,18 € 79,50 €
2,89 € 289,00 €
2,75 € 687,50 €
2,71 € 1.355,00 €
Full Reel (Order in multiples of 1000)
2,61 € 2.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.