TPS92520EVM-133

Texas Instruments
595-TPS92520EVM-133
TPS92520EVM-133

Mfr.:

Description:
Power Management IC Development Tools TPS92520-Q1 buck con verter for automoti

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 65 V
4.5 V to 65 V
TPS92520-Q1
TPS92520-133
Brand: Texas Instruments
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS92520EVM-133 Converter Evaluation Module

Texas Instruments TPS92520EVM-133 Converter Evaluation Module (EVM) features the TPS92520-Q1 product, providing two current regulated channels of up to 1.6A and 30W per channel (total output power limited to 60W). The TPS92520-Q1 is controlled via an SPI interface. The evaluation module is controlled and monitored via the serial interface bus by the required companion evaluation module, the Texas Instruments LEDMCUEVM-132 communications board. The LED-CONTROLLER-GUI evaluation software package provides a computer-based GUI, allowing users to control the boost output voltage, buck output current(s), and monitor the fault reporting features.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
7
Expected 8/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €