TPS84A20RVQR

Texas Instruments
595-TPS84A20RVQR
TPS84A20RVQR

Mfr.:

Description:
Switching Voltage Regulators 2.95V-17V Input 10-A Sync Buck Pwr Sol A A 595-TPS84A20RVQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
B3QFN-42
Buck
600 mV to 5.5 V
10 A
1 Output
2.95 V
17 V
2 uA
200 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS84A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS84A20EVM-001
Input Voltage: 2.95 V to 17 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: Voltage Converter
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,87 € 17,87 €
14,27 € 142,70 €
13,37 € 334,25 €
12,48 € 1.248,00 €
11,90 € 2.975,00 €
Full Reel (Order in multiples of 500)
11,61 € 5.805,00 €
11,47 € 11.470,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,11 €
Min:
1

Similar Product

Texas Instruments TPS84A20RVQT
Texas Instruments
Switching Voltage Regulators 2.95V-17V Input 10-A Sync Buck Pwr Sol A A 595-TPS84A20RVQR