TPS82130SILT

Texas Instruments
595-TPS82130SILT
TPS82130SILT

Mfr.:

Description:
Switching Voltage Regulators 17-V input 3-A step- down converter modu A 595-TPS82130SILR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSIP-8
Buck
900 mV to 5 V
3 A
1 Output
3 V
17 V
1 mA
2 MHz
- 40 C
+ 125 C
TPS82130
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Load Regulation: 0.12 %/A
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down Converter MicroSiP Module
Unit Weight: 93,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS821x0 Step-Down Converter Modules

Texas Instruments TPS821x0 Step-Down Converter Modules are 17V input 1A (TPS82150), 2A (TPS52140), or 3A (TPS82130) step-down converter MicroSiP™ power modules optimized for small solution size and high efficiency. Each module integrates a synchronous step-down converter and an inductor to simplify design, reduce external components and save PCB area. This low-profile, compact solution is suitable for automated assembly by standard surface mount equipment. The converter maximizes efficiency by operating in PWM mode with a nominal switching frequency of 2.0MHz and automatically enters Power Save Mode operation at light load currents. In Power Save Mode, the device operates with typically 20µA quiescent current. The device uses the Texas Instruments DCS-Control topology to achieve excellent load transient performance and accurate output voltage regulation.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.848
Expected 12/28/2026
18.500
7.000
Expected 3/11/2027
11.500
TBD
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 290
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,17 € 6,17 €
4,16 € 41,60 €
3,03 € 303,00 €
Full Reel (Order in multiples of 250)
2,73 € 682,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.