TPS82085EVM-672

Texas Instruments
595-TPS82085EVM-672
TPS82085EVM-672

Mfr.:

Description:
Power Management IC Development Tools 3-A Step Down Conver ter

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 6 V
1.2 V
TPS82085
TPS82085-672
Brand: Texas Instruments
For Use With: Synchronous Step-Down Module
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS82085EVM Step-Down Converter Evaluation Module

Texas Instruments TPS82085EVM Step-Down Converter Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS82085. This evaluation module converts input voltages of 2.5V to 6V to 1.2V regulated output voltage at up to 3A of output current. Texas Instruments TPS82085EVM Module includes the IC (TPS82085) and inductor to achieve a total solution size of the only 35mm2.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €