TPS7A4700RGWR

Texas Instruments
595-TPS7A4700RGWR
TPS7A4700RGWR

Mfr.:

Description:
LDO Voltage Regulators Low Noise 1A Hi Vltg LDO Reg A 595-TPS7A A 595-TPS7A4700RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1 A
1 Output
Positive
3 V
36 V
78 dB
Adjustable
- 40 C
+ 125 C
307 mV
TPS7A47
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A4700EVM-094
Dropout Voltage - Max: 450 mV
Line Regulation: 0.092 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 580 uA
Output Voltage Range: 1.4 V to 20.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 0.1 %
Type: RF LDO Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7A4700 1A Low-Dropout Linear Regulators

Texas Instruments TPS7A4700 Low Noise, 1A Low-Dropout Linear Regulators are positive voltage (+36V), ultra-low-noise (4.17µVRMS) linear regulators capable of sourcing a 1A load. The modules offer an output voltage that is fully user-adjustable via a printed circuit board (PCB) layout without the need for external resistors or feed-forward capacitors, reducing overall component count. The TI TPS7A4700 LDO series is designed with bipolar technology, primarily for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. These devices are ideal for powering operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other high-performance analog circuitry in critical applications such as medical, RF, and test-and-measurement.

In Stock: 4.547

Stock:
4.547
Can Dispatch Immediately
On Order:
24.000
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,79 € 4,79 €
3,66 € 36,60 €
3,38 € 84,50 €
3,07 € 307,00 €
2,94 € 735,00 €
Full Reel (Order in multiples of 3000)
2,94 € 8.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS7A4700RGWT
Texas Instruments
LDO Voltage Regulators Low Noise 1A Hi Vltg LDO Reg A 595-TPS7A A 595-TPS7A4700RGWR