TPS7A4201DGNT

Texas Instruments
595-TPS7A4201DGNT
TPS7A4201DGNT

Mfr.:

Description:
LDO Voltage Regulators 28Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4201DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
1.175 V to 26 V
50 mA
1 Output
Positive
25 uA
7 V
28 V
65 dB
Adjustable
- 40 C
+ 125 C
290 mV
TPS7A4201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Line Regulation: 0.03 %/Vout
Load Regulation: 0.31 %/V
Operating Supply Current: 20 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.173 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.205

Stock:
2.205
Can Dispatch Immediately
On Order:
1.750
Expected 8/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,783 € 7,83 €
0,708 € 17,70 €
0,625 € 62,50 €
Full Reel (Order in multiples of 250)
0,587 € 146,75 €
0,562 € 281,00 €
0,538 € 538,00 €
0,522 € 1.305,00 €
0,51 € 2.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments TPS7A4201DGNR
Texas Instruments
LDO Voltage Regulators 28Vin 50mA Sgl Out L DO Linear Reg A 595 A 595-TPS7A4201DGNT