TPS7A3501DRVT

Texas Instruments
595-TPS7A3501DRVT
TPS7A3501DRVT

Mfr.:

Description:
LDO Voltage Regulators Low Noise High PSRR 1A Active Filter A 5 A 595-TPS7A3501DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 A
1 Output
Positive
1.71 V
5 V
Adjustable
- 40 C
+ 125 C
330 mV
TPS7A3501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A3501EVM-547
Operating Supply Current: 2.2 mA
Output Voltage Range: 1.21 V to 4.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise Voltage Regulators
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A3501 Active Filter

Texas Instruments TPS7A3501 Active Filter is a positive voltage, low-noise (3.8 µVRMS) power filter capable of sourcing a 1A load suitable for quiet supply solutions. Power filters, such as the TPS7A3501, provide voltage regulation across the input and output terminals with high efficiency (low insertion loss), and power-supply rejection. The device is ideally-suited as a noise filter for 3.3V, 2.5V, and 1.8V supplies at up to 1A. The input-to-output voltage regulation is also user-programmable, from 200mV to 500mV, with a single external resistor. If no resistor is used, the TPS7A3501 provides 330mV of input-to-output voltage regulation. The device is stable with 10µF input and output ceramic capacitors and a 10nF noise-reduction ceramic capacitor. The TPS7A3501 is fully specified over a wide temperature of -40°C to +125°C. The device is offered in a low thermal resistance, 2-mm × 2-mm, SON-6 package. Unlike passive filters, the TPS7A3501 provides thermal and current protection for itself and surrounding circuitry.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,68 € 16,80 €
1,53 € 38,25 €
1,37 € 137,00 €
Full Reel (Order in multiples of 250)
1,29 € 322,50 €
1,26 € 630,00 €
1,18 € 1.180,00 €
1,17 € 2.925,00 €
1,15 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments TPS7A3501DRVR
Texas Instruments
LDO Voltage Regulators Low Noise High PSRR 1A Active Filter A 5 A 595-TPS7A3501DRVT