TPS7A1510PDRVR

Texas Instruments
595-TPS7A1510PDRVR
TPS7A1510PDRVR

Mfr.:

Description:
LDO Voltage Regulators 400-mA low input an d output voltage ul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 V
400 mA
1 Output
Positive
17 uA
700 mV
2.2 V
90 dB
Fixed
- 40 C
+ 125 C
31 mV
TPS7A15
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A15EVM-096
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 41 uA
Line Regulation: 0.013 mV
Load Regulation: 0.49 %/A
Operating Supply Current: 320 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A15 LDO Voltage Regulators

Texas Instruments TPS7A15 LDO Voltage Regulators provide an exceptional transient response and a 400mA source with outstanding ac performance (load and line transient responses). The device offers a 0.7V to 2.2V input voltage range and a 0.5V to 2.05V output range with a very high accuracy of 1% over load, line, and temperature.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 9/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,488 € 4,88 €
0,439 € 10,98 €
0,385 € 38,50 €
0,359 € 89,75 €
0,344 € 172,00 €
0,331 € 331,00 €
Full Reel (Order in multiples of 3000)
0,331 € 993,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.