TPS7A0512PDBZT

Texas Instruments
595-TPS7A0512PDBZT
TPS7A0512PDBZT

Mfr.:

Description:
LDO Voltage Regulators 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0512PDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
1.2 V
200 mA
1 Output
Positive
1 uA
1.4 V
5.5 V
40 dB
Fixed
- 40 C
+ 125 C
679 mV
TPS7A05
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 679 mV at 200 mA
Line Regulation: 5 mV
Load Regulation: 62 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultra Low LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 13,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A05 Ultra-Low IQ Low-Dropout Regulator

Texas Instruments TPS7A05 Ultra-Low IQ Low-Dropout Regulator is an ultra-small, low quiescent current low-dropout regulator (LDO) that can source 200mA with excellent transient performance. This device has an output range of 0.8V to 3.3V with a typical 1% accuracy. The Texas Instruments TPS7A05, with ultralow IQ (1µA), is designed specifically for battery-powered applications where a very-low quiescent current is a critical parameter for extending battery life. The device can be operated from rechargeable Li-Ion batteries and Li-primary battery chemistries such as Li-SOCl2, Li-MnO2, and two- or three-cell alkaline batteries. The TPS7A05 has an active pull-down circuit to discharge the output when disabled quickly.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,799 € 7,99 €
0,723 € 18,08 €
0,64 € 64,00 €
Full Reel (Order in multiples of 250)
0,599 € 149,75 €
0,563 € 281,50 €
0,535 € 535,00 €
0,525 € 1.312,50 €
0,524 € 2.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments TPS7A0512PDBZR
Texas Instruments
LDO Voltage Regulators 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0512PDBZT