TPS797285DCKT

Texas Instruments
595-TPS797285DCKT
TPS797285DCKT

Mfr.:

Description:
LDO Voltage Regulators Sgl Out LDO 50mA Fix Lo Quies Current A A 595-TPS797285DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
2.85 V
50 mA
1 Output
Positive
2 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 85 C
105 mV
TPS797
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 1.2 uA
Line Regulation: 0.15 % / V
Load Regulation: 5 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 318 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,823 € 82,30 €
Full Reel (Order in multiples of 250)
0,777 € 194,25 €
0,722 € 361,00 €
0,717 € 717,00 €
0,691 € 1.727,50 €
0,683 € 3.415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.