TPS78601DCQR

Texas Instruments
595-TPS78601DCQR
TPS78601DCQR

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78601DCQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.5 A
1 Output
Positive
265 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
390 mV
TPS786
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 310 uA
Line Regulation: 5 % / V
Load Regulation: 7 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.097

Stock:
2.097
Can Dispatch Immediately
On Order:
5.000
Expected 11/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
1,97 € 19,70 €
1,81 € 45,25 €
1,74 € 174,00 €
Full Reel (Order in multiples of 2500)
1,47 € 3.675,00 €
1,45 € 7.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,91 €
Min:
1

Similar Product

Texas Instruments TPS78601DCQ
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78601DCQR