TPS78512BQWDRBRQ1

Texas Instruments
595-PS78512BQWDRBRQ1
TPS78512BQWDRBRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 1-A high -accuracy adjustable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.2 V
1 A
1 Output
Positive
25 uA
1.7 V
6 V
Fixed
- 40 C
+ 150 C
TPS785
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 725 mV
Line Regulation: 0.3 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Output Voltage Range: 650 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS785-Q1 Ultra Low-Dropout (LDO) Regulator

Texas Instruments TPS785-Q1 Ultra Low-Dropout (LDO) Regulators are small low quiescent current LDOs that can source 1A with excellent line and load transient performance. The low output noise and great PSRR performance make the device suitable for power-sensitive analog loads. The TPS785-Q1 is a flexible device for post-regulation because this device supports an input voltage range from 1.7V to 6.0V and offers an adjustable output range of 1.2V to 5.5V. The device also features fixed output voltages from 0.65V to 5.0V for powering common voltage rails.

In Stock: 2.827

Stock:
2.827 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,08 € 10,80 €
0,98 € 24,50 €
0,877 € 87,70 €
0,82 € 205,00 €
0,789 € 394,50 €
0,764 € 764,00 €
Full Reel (Order in multiples of 3000)
0,71 € 2.130,00 €
0,695 € 4.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.