TPS78218DRVT

Texas Instruments
595-TPS78218DRVT
TPS78218DRVT

Mfr.:

Description:
LDO Voltage Regulators SGL FIXED OUTPUT LDO QUIES CURRENT A 595 A 595-TPS78218DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V
150 mA
1 Output
Negative
500 nA
- 300 mV
5.5 V
Fixed
- 40 C
+ 125 C
130 mV
TPS782
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 2 %
Operating Supply Current: 500 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.026

Stock:
5.026 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,821 € 20,53 €
0,728 € 72,80 €
Full Reel (Order in multiples of 250)
0,636 € 159,00 €
0,61 € 305,00 €
0,592 € 592,00 €
0,583 € 1.457,50 €
0,578 € 2.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments TPS78218DRVR
Texas Instruments
LDO Voltage Regulators SGL FIXED OUTPUT LDO QUIES CURRENT A 595 A 595-TPS78218DRVT