TPS76701QPWPR

Texas Instruments
595-TPS76701QPWPR
TPS76701QPWPR

Mfr.:

Description:
LDO Voltage Regulators Fast-Transient Respo nse 1-A A 595-TPS76 A 595-TPS76701QPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 V to 5.5 V
1 A
1 Output
Positive
125 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
230 mV
TPS767
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.424

Stock:
1.424 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,20 € 4,20 €
3,20 € 32,00 €
2,94 € 73,50 €
2,67 € 267,00 €
2,55 € 637,50 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2000)
2,33 € 4.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,88 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,87 €
Min:
1

Similar Product

Texas Instruments TPS76701QPWP
Texas Instruments
LDO Voltage Regulators Fast-Transient Respo nse 1-A A 595-TPS76 A 595-TPS76701QPWPR