TPS76033DBVR

Texas Instruments
595-TPS76033DBVR
TPS76033DBVR

Mfr.:

Description:
LDO Voltage Regulators 50mA 3.3V LDO A 595- TPS76033DBVT A 595- A 595-TPS76033DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
50 mA
1 Output
Positive
115 uA
3.5 V
16 V
Fixed
- 40 C
+ 125 C
120 mV
TPS760
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 180 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 10 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.881

Stock:
3.881 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,09 € 10,90 €
0,998 € 24,95 €
0,886 € 88,60 €
0,826 € 206,50 €
0,796 € 398,00 €
0,791 € 791,00 €
Full Reel (Order in multiples of 3000)
0,74 € 2.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,97 €
Min:
1

Similar Product

Texas Instruments TPS76033DBVT
Texas Instruments
LDO Voltage Regulators 50mA LDO A 595-TPS76 033DBVR A 595-TPS76 A 595-TPS76033DBVR