TPS74801QRGWRM3Q1

Texas Instruments
595-TPS74801QRGWRMQ1
TPS74801QRGWRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 1.5-A lo w-VIN (0.8 V) adjust

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 3.6 V
1.5 A
1 Output
Positive
800 mV
5.5 V
69 dB
Adjustable
- 40 C
+ 125 C
60 mV
TPS74801
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS74801EVM-177
Dropout Voltage - Max: 165 mV
Line Regulation: 0.03 %/V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS748 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS748 Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.

TPS74801/TPS74801-Q1 LDO Linear Regulators

Texas Instruments TPS74801/TPS74801-Q1 Low-Dropout (LDO) Linear Regulators offer an easy-to-use, robust power management solution for a wide variety of applications. These linear regulators provide user-programmable soft-start that minimizes stress on the input power source by reducing capacitive inrush current on start-up. The monotonic start-up is designed to power many types of processors and Application-Specific Integrated Circuits (ASICs). The TPS74801/TPS74801-Q1 regulators enable input and power good output that allow easy sequence with external regulators. These regulators provide precision reference and an error amplifier with 2% accuracy over line, load, temperature, and process. The TPS74801/TPS74801-Q1 LDO is stable with any capacitor greater than or equal to 2.2µF.

In Stock: 2.867

Stock:
2.867 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,98 € 9,80 €
0,886 € 22,15 €
0,786 € 78,60 €
0,739 € 184,75 €
0,71 € 355,00 €
0,703 € 703,00 €
Full Reel (Order in multiples of 3000)
0,703 € 2.109,00 €