TPS74701DRCR

Texas Instruments
595-TPS74701DRCR
TPS74701DRCR

Mfr.:

Description:
LDO Voltage Regulators 500mA LDO A 595-TPS7 4701DRCT A 595-TPS7 A 595-TPS74701DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
500 mA
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
50 mV
TPS74701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74701EVM-177
Dropout Voltage - Max: 120 mV
Line Regulation: 0.03 % / V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 1.92 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS74701 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74701 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.

In Stock: 11.102

Stock:
11.102 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,43 € 14,30 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
1,07 € 535,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,989 € 5.934,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,75 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,75 €
Min:
1

Similar Product

Texas Instruments TPS74701DRCT
Texas Instruments
LDO Voltage Regulators 500mA LDO A 595-TPS7 4701DRCR A 595-TPS7 A 595-TPS74701DRCR